Karcher Squeegee, For Use With BR 30/4 C EP
- RS Stock No.:
- 719-012
- Mfr. Part No.:
- 4.777-008.0
- Brand:
- Karcher
N
Subtotal (1 unit)*
$88.29
(exc. GST)
$97.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.29 |
*price indicative
- RS Stock No.:
- 719-012
- Mfr. Part No.:
- 4.777-008.0
- Brand:
- Karcher
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| For Use With | BR 30/4 C EP | |
| Product Type | Squeegee | |
| Accessory Type | Cleaner | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
For Use With BR 30/4 C EP | ||
Product Type Squeegee | ||
Accessory Type Cleaner | ||
- COO (Country of Origin):
- LT
The Karcher Standard Squeegee comes in a blue color and is sold in a pack of 1 unit, which includes 2 pieces. The Squeegee is lightweight, weighing 0.1 kg (including packaging), and is designed for efficient use with its straight design. Its dimensions are 300 mm in length, 50 mm in width, and 20 mm in height.
Straight Squeegee suitable for use on all common floors
300 mm wide
Related links
- Karcher Squeegee, For Use With BD 43/35 C Classic Ep
- Karcher Squeegee, For Use With B85
- Karcher Roller Brush BR 30/4 C Scrubber
- Karcher Squeegee, For Use With BR 85/100 W Classic Bp Pack 285Ah
- Karcher 2.113-008.0 Nozzle for HDS 8/18-4 C
- Karcher Vacuum Bag CV 38/2 Vacuum Cleaner, CV 30/1 Vacuum Cleaner
- Karcher Squeegee BR 35/12 C Bp Pack Li
- Karcher Vacuum Filter Ivc 60/30 Tact² Ivc 60/12-1 Tact Ec, Ivc
