- RS Stock No.:
- 138-1703
- Mfr. Part No.:
- 69043330
- Brand:
- Karcher
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$42.36
(exc. GST)
$46.60
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $42.36 | $4.236 |
*price indicative |
- RS Stock No.:
- 138-1703
- Mfr. Part No.:
- 69043330
- Brand:
- Karcher
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Karcher Filter Vacuum Bags 10Pk for T 7/1 and T 10/1
Karcher filter bags, 10 paper filter bags, suitable for industrial dry vacuum cleaners.
Compatible Machines
T 7/1, T 10/1
Features and Benefits
Paper
BIA-C dust class M
Vacuum Filter Bags /Cartridges
Specifications
Attribute | Value |
---|---|
For Use With | T 10/1 Adv Industrial Dry Vacuum Cleaner, T 10/1 Cul Industrial Dry Vacuum Cleaner, T 10/1 Eco Efficiency Industrial Dry Vacuum Cleaner, T 10/1 Gb Industrial Dry Vacuum Cleaner, T 10/1 Industrial Dry Vacuum Cleaner, T 7/1 Eco Efficiency Industrial Dry Vacuum Cleaner, T 7/1 Industrial Dry Vacuum Cleaner |
Accessory Type | Vacuum Bag |
Number of Bags | 10 |
Related links
- Karcher Red Roller Brush, 300mm Working Width
- DeWALT Vacuum Bag for Various Vacuum Cleaners
- Anti Static Vacuum Cleaners
- Karcher 26423010 Pressure Washer Trigger Gun for K Series Pressure Washer
- Vacuum Cleaners
- Karcher Vacuum Accessory, For Use With NT 55/1 Vacuum Cleaner
- RS PRO ESD Sponge
- RS PRO Professional Pearlised Hand Cleaner - 500 ml Bottle