Recently searched

    OPTIBELT Drive Belt, belt section SPZ, 1487mm Length

    Subtotal (1 unit)**

    $27.51

    (exc. GST)

    $30.26

    (inc. GST)

    Add to Basket
    Select or type quantity
    19 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$27.51

    **price indicative

    RS Stock No.:
    283-7364
    Mfr. Part No.:
    SPZ 1487
    Brand:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    SPZ

    Series

    SK

    Top Width

    9.6mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    63mm

    Length

    1487mm

    Related links