Gates Drive Belt, belt section SPA, 1000mm Length
- RS Stock No.:
- 211-7594
- Mfr. Part No.:
- SPA1060 SUPERHC
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)**
$42.41
(exc. GST)
$46.65
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $42.41 |
13 - 24 | $41.60 |
25 + | $40.73 |
**price indicative
- RS Stock No.:
- 211-7594
- Mfr. Part No.:
- SPA1060 SUPERHC
- Brand:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | SPA | |
Outer Length | 1078mm | |
Datum Length | 1060mm | |
Inside Length | 1015mm | |
Series | Super HC | |
Top Width | 12.7mm | |
Height | 10mm | |
Length | 1000mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section SPA | ||
Outer Length 1078mm | ||
Datum Length 1060mm | ||
Inside Length 1015mm | ||
Series Super HC | ||
Top Width 12.7mm | ||
Height 10mm | ||
Length 1000mm | ||