- RS Stock No.:
- 203-5797
- Mfr. Part No.:
- UC/4F129/3
- Brand:
- Stanley Electric
Discontinued product
- RS Stock No.:
- 203-5797
- Mfr. Part No.:
- UC/4F129/3
- Brand:
- Stanley Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Stanley Electric UV Cold Cathode lamp for disinfection or deodorization water, air and surface. This lamp never unlighted even the lamp turns ON or OFF repeatedly. It can be used for Deodorizer, Air purifier, Air conditioner, Vacuum cleaner, Humidifier, Water purifier and other applications.
Compact
Vibration-proof
Power saving
Long life
Vibration-proof
Power saving
Long life
Specifications
Attribute | Value |
---|---|
Wattage | 4.7 W |
Lamp Base | Cable |
Lamp Size | 129 mm |
Length | 240 mm |
Diameter | 4mm |