Bailey Electric & Electronics bv UV Germicidal Lamp 4 W G5 136 mm 254 nm
- RS Stock No.:
- 205-985
- Distrelec Article No.:
- 110-64-969
- Mfr. Part No.:
- FT004GERM/01
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$22.57
(exc. GST)
$24.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 593 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.57 |
*price indicative
- RS Stock No.:
- 205-985
- Distrelec Article No.:
- 110-64-969
- Mfr. Part No.:
- FT004GERM/01
- Brand:
- Bailey Electric & Electronics bv
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
| Brand | Bailey Electric & Electronics bv | |
| Product Type | UV Germicidal Lamp | |
| Power | 4W | |
| Lamp Base/Socket | G5 | |
| Voltage | 29 V | |
| Peak Wavelength | 254nm | |
| Length | 136mm | |
| Diameter | 16 mm | |
| Lamp Designation | T5 | |
| Standards/Approvals | RoHS | |
| Series | UVC Germicidal | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type UV Germicidal Lamp | ||
Power 4W | ||
Lamp Base/Socket G5 | ||
Voltage 29 V | ||
Peak Wavelength 254nm | ||
Length 136mm | ||
Diameter 16 mm | ||
Lamp Designation T5 | ||
Standards/Approvals RoHS | ||
Series UVC Germicidal | ||
- COO (Country of Origin):
- PL
The Bailey Electric & Electronics bv LED Lamp is a cutting-edge solution designed for effective disinfection across air, water, and surfaces. This innovative fluorescent tube harnesses short wave ultraviolet radiation at a peak wavelength of 254nm, targeting and neutralising bacteria, viruses, and other microorganisms. Ideal for a variety of applications, including hospitals, food processing facilities, and pharmaceutical settings, it ensures a cleaner environment by providing reliable sterilisation.
Compliant with global standards for sterilisation efficiency
Reliable performance for over 1000 hours of usage
Boasts a robust design for longevity and durability
Related links
- UV Germicidal Lamps 15 W T8 G13 437 mm
- UVC Lamps
- Germicidal Lamp 16 W 16 mm G5
- Osram 8 W T5 Fluorescent Tube 300mm, G5
- Philips Lighting 4 W 370 nm UV Light Bulb G5 Dia. 160 mm 3000h
- LEDVANCE 40580 380 lm 4 W LED Tube Light, T5 (288mm)
- Germicidal Lamp 11 W 28 mm G23
- Bailey Electric & Electronics bv LED Linear BA15d LED Linear Lamps 4 W(38W) Warm White, Double Ended shape