Osram 1 kW UV Light Bulb KY10S, length 140 mm, 230 V, 800h

  • RS Stock No. 829-8889
  • Mfr. Part No. SUPRATEC HTC 1000-241 230VKY10S
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Osram UV Curing Lamps

The Osram SUPRATEC range of UV curing lamps has been created specifically for industrial applications. These UV curing lamps use a combination of metal halides which create strong radiation in the UVA range (315-380 nm) and also in the UVB range (280-315 nm). Ideal applications of the SUPRATEC UV curing lamp are in hardening of plastic, drying lacquers, paints and varnishes, Glue curing and artificial material aging.

Features and Benefits

SUPRATEC UV high pressure lamps for technical applications
Curing large areas of plastic
Drying paint and varnishes
Glue curing
Exposure of diazo film material and print masters
Artificial material aging
Curing large areas of plastic

Warning

  • UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.
Specifications
Attribute Value
Wattage 1 kW
Lamp Base KY10S
Length 140 mm
Voltage Rating 230 V
Life Hours 800h
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 314.10
(exc. GST)
$ 345.51
(inc. GST)
units
Per unit
1 +
$314.10
Related Products
Professional LED lamps for line voltageBeam angle: up ...
Description:
Professional LED lamps for line voltageBeam angle: up to 300°Not dimmableMercury-free lampsLifetime: up to 15,000 hClear lamps with innovative LED "filament" technologyDesign, dimensions, luminous flux comparable to an incandescent or halogen lampVery low energy consumptionNo UV and near-IR radiation in ...
Professional LED lamps for line voltageNot dimmableMercury-free lampsLifetime: ...
Description:
Professional LED lamps for line voltageNot dimmableMercury-free lampsLifetime: up to 15,000 hBeam angle: up to 360°Energy efficiency class: A++Clear lamps with innovative LED "filament" technologyVery low energy consumptionInstant 100 % light, no warm-up timeCan be easily fitted instead of ordinary ...
LED alternative to conventional lampsMercury-free lampsMade in Germany ...
Description:
LED alternative to conventional lampsMercury-free lampsMade in Germany (versions up to incl 75 W replacement)Low energy consumptionEasy replacement of classic lamps thanks to compact designInstant 100 % light, no warm-up time.
This classic bulb shape Halogen lamp is 100% ...
Description:
This classic bulb shape Halogen lamp is 100% dimmable, making it perfect for General illumination, dining table lighting, entrance lighting, for Restaurants, hotels and similar applications.This Halogen GLS lamp is a direct replacement for incandescent lamps, giving the same quality ...