- RS Stock No.:
- 201-9651
- Mfr. Part No.:
- CUD8AF1D
- Brand:
- Seoul Viosys
Discontinued product
- RS Stock No.:
- 201-9651
- Mfr. Part No.:
- CUD8AF1D
- Brand:
- Seoul Viosys
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Seoul Viosys AAP series CUD8 is a deep ultraviolet light-emitting diode with peak emission wavelengths from 270nm to 278nm. The LED is sealed in full aluminium packages including an optical transparent window. It is designed for air and water sterilization and tools including chemical and biological analysis in that spectral range.
SMT solderable
Flat lens
Low thermal resistance
Lead Free product
RoHS compliant
Flat lens
Low thermal resistance
Lead Free product
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 275nm |
Radiant Flux | 19mW |
Viewing Angle | 120 ° |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Series | AAP |