- RS Stock No.:
- 133-6279
- Mfr. Part No.:
- VLMU3500-405-120
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 133-6279
- Mfr. Part No.:
- VLMU3500-405-120
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
VLMU3500-...-120, Ultraviolet SMD LED with Silicone Lens
Ceramic SMT package with silicone lens
Up to 700 mA forward current
780 mW at 500 mA radiant power typical
±60° Angle of half intensity
Dimensions 3.5 x 3.5 x 2 mm
Up to 700 mA forward current
780 mW at 500 mA radiant power typical
±60° Angle of half intensity
Dimensions 3.5 x 3.5 x 2 mm
Ultraviolet (UV) LEDs, Vishay
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 410nm |
Radiant Flux | 1250 mW @ 700 mAmW |
Viewing Angle | 120 ° |
Lens Shape | Dome |
Number of Pins | 3 |
LED Material | InGaN |
Mounting Type | Surface Mount |
Height | 2mm |
Length | 3.5mm |
Width | 3.5mm |
Series | VLMU3500 |
Dimensions | 3.5 x 3.5 x 2mm |