- RS Stock No.:
- 144-7991
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-7991
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro USB 3.0 to DVI Adapter
The RS Pro Display Adapter enables computer connection to second display devices using USB 3.0 port. With this convenient design, it can connect up to 6 display devices to a computer without installing extra video cards. Once the driver has been installed, your USB-attached monitor will connect immediately no need for system reboot after plugging the USB adapter.
This USB to DVI adapter protects the system performance of your computer, by occupying little computer resource. Ensuring top quality display without compromising your computers performance.
This USB to DVI adapter protects the system performance of your computer, by occupying little computer resource. Ensuring top quality display without compromising your computers performance.
Features and Benefits
Plug and Play; Add-on monitor, LCD or projector through a single USB 3.0 port hot-plug
Add or remove monitors without rebooting
Compact design that works with all DVI displays.
Supports High Resolution up to 2048 x 1152 pixels
Supports video streaming
Extend and Mirror mode support.
Resumes from hibernation and suspend modes
Supports up to 6 USB display adapters to work simultaneously
Add or remove monitors without rebooting
Compact design that works with all DVI displays.
Supports High Resolution up to 2048 x 1152 pixels
Supports video streaming
Extend and Mirror mode support.
Resumes from hibernation and suspend modes
Supports up to 6 USB display adapters to work simultaneously
Note
Compatible with Windows XP Home or Professional (including table edition) SP2 or SP3, but the adapter does not support Windows® XP.64bit. Also suitable for Windows Vista SP1/SP2, Windows 7 and 8
USB Video Adapter
Specifications
Attribute | Value |
---|---|
USB Connection Type | USB A |
Maximum Resolution | 2048 x 1152 |
USB Standard | USB 3.0 |
Number of Displays Supported | 1 |
Video Connection Type | DVI |