FTDI Chip FT601Q-B-T, USB Bridge IC, 2-Channel, 480 Mbps, 5Gbit/s, USB 2.0, USB 3.0, 3.3 V, 76-Pin QFN
- RS Stock No.:
- 146-6836
- Mfr. Part No.:
- FT601Q-B-T
- Brand:
- FTDI Chip
Available for back order.
Added
Price (ex. GST) Each (In a Tray of 260)
$13.66
(exc. GST)
$15.03
(inc. GST)
Units | Per unit | Per Tray* |
260 - 260 | $13.66 | $3,551.60 |
520 - 780 | $13.319 | $3,462.94 |
1040 + | $13.114 | $3,409.64 |
*price indicative |
- RS Stock No.:
- 146-6836
- Mfr. Part No.:
- FT601Q-B-T
- Brand:
- FTDI Chip
Technical data sheets
Legislation and Compliance
Product Details
Enabling faster and higher volume data transfers than ever before, the FT600 and FT601 Super Speed USB3.0 ICs offer USB access to a wider range of data intensive imaging and data acquisition applications. The series incorporates two vendor class USB devices supported by our D3xx driver. The FT600 and FT601 function as Super Speed USB3.0 to FIFO bridges, providing up to 5Gbps of bandwidth. devices - the FT600 and FT601, which function as Super Speed USB3.0 to FIFO bridges, providing up to 5Gbps of bandwidth.
16bit/32bit wide parallel FIFO interface.
Supports 2 parallel slave FIFO bus protocols, with data bursting rate up to 400MBps.
Supports multi channel FIFO interface.
Up to 8 configurable endpoints (pipes).
Built-in 16kB FIFO data buffer RAM.
Supports multi voltage I/O: 1.8V, 2.5V and 3.3V.
Configurable GPIO support.
Supports Remote Wakeup capability.
Provides USB Battery Charger Detection.
Integrated power-on-reset circuit.
Supports 2 parallel slave FIFO bus protocols, with data bursting rate up to 400MBps.
Supports multi channel FIFO interface.
Up to 8 configurable endpoints (pipes).
Built-in 16kB FIFO data buffer RAM.
Supports multi voltage I/O: 1.8V, 2.5V and 3.3V.
Configurable GPIO support.
Supports Remote Wakeup capability.
Provides USB Battery Charger Detection.
Integrated power-on-reset circuit.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 2 |
Data Rate | 480 Mbps, 5Gbit/s |
Protocols Supported | USB 2.0, USB 3.0 |
IC Type | Transceiver IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 76 |
Dimensions | 9.1 x 9.1 x 0.95mm |
Height | 0.95mm |
Length | 9.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 9.1mm |
Related links
- StarTech.com USB 2.0 USB Extension Cable 25m
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- RS PRO USB 3.0 Male USB C to Female USB A USB Adapter, 150mm
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- RS PRO USB 3.0 Male USB C to Female USB A USB Adapter, 500mm
- StarTech.com 4 Port USB 3.0 USB C Hub 50x13.5x20mm
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm