- RS Stock No.:
- 144-5870
- Mfr. Part No.:
- MCP2221-I/P
- Brand:
- Microchip
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 30)
$4.242
(exc. GST)
$4.666
(inc. GST)
Units | Per unit | Per Tube* |
30 - 30 | $4.242 | $127.26 |
60 - 270 | $4.162 | $124.86 |
300 + | $3.746 | $112.38 |
*price indicative |
- RS Stock No.:
- 144-5870
- Mfr. Part No.:
- MCP2221-I/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Serial I/O Peripherals, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
IC Type | Transceiver IC |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3 to 5.5 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.69 x 7.11 x 4.95mm |
Height | 4.95mm |
Length | 19.69mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7.11mm |
Related links
- RS PRO USB 2.0 USB Extension Cable 250mm
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- RS PRO USB 2.0 USB Extension Cable 1m
- Microchip MCP2221A-I/P 12Mbps 14-Pin PDIP
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- StarTech.com 4 Port USB 3.0 USB C Hub 50x13.5x20mm
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm