- RS Stock No.:
- 173-9518
- Mfr. Part No.:
- TS2GPTM520
- Brand:
- Transcend
Discontinued product
- RS Stock No.:
- 173-9518
- Mfr. Part No.:
- TS2GPTM520
- Brand:
- Transcend
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend USB Sticks
The Transcend 40-pin PATA PTM520 flash module can be inserted directly to a system motherboard via any PATA (IDE) interface to replace conventional 3.5in hard disk drives. It is ideal for use as bootable drives, the 40-pin PATA PTM520 flash module is an easy solution for integrating SSD storage technology into legacy PC-based systems.
Features and Benefits
• Built-in ECC function ensures high reliability data transfer
• Fully compatible with devices and OS that support the IDE standard (pitch = 2.54mm)
• SLC NAND flash
• Support S. M. A. R. T (Self-defined)
• Supports security command
• Supports PIO mode 6
• Supports up to Ultra DMA mode 4
• Fully compatible with devices and OS that support the IDE standard (pitch = 2.54mm)
• SLC NAND flash
• Support S. M. A. R. T (Self-defined)
• Supports security command
• Supports PIO mode 6
• Supports up to Ultra DMA mode 4
Specifications
Attribute | Value |
---|---|
Capacity | 2 GB |
Model | PTM520 |
Industrial | Yes |
Nand Type | SLC |
Temperature Range | 0 → +70°C |