- RS Stock No.:
- 173-9514
- Mfr. Part No.:
- TS1GUFM-V
- Brand:
- Transcend
Discontinued product
- RS Stock No.:
- 173-9514
- Mfr. Part No.:
- TS1GUFM-V
- Brand:
- Transcend
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend's USB Flash modules are convenient, easy to implement solutions for expanding the memory capacity of industrial computers. These compact storage devices consume a minimal amount of power and feature a mechanical write protection switch. Due to their minimalist dimensions, these USB modules are suitable for use in small embedded systems.
Support Hot-Swapping, True Plug and Play functionality
Fully compatible with devices and Operating Systems (OS) that support the USB standard
Low power consumption
Write protection switch
Additional external 4-pin-out (pitch = 2.54mm) USB connector
LED indicates the usage status of USB Flash Module
Fully compatible with devices and Operating Systems (OS) that support the USB standard
Low power consumption
Write protection switch
Additional external 4-pin-out (pitch = 2.54mm) USB connector
LED indicates the usage status of USB Flash Module
Specifications
Attribute | Value |
---|---|
Capacity | 1 GB |
Model | UFM-V |
Industrial | Yes |
USB Specification | USB 2.0 |
Nand Type | SLC |
Temperature Range | 0 → +70°C |