- RS Stock No.:
- 161-2833
- Mfr. Part No.:
- DT4000G2DM/8GB
- Brand:
- Kingston
Discontinued product
- RS Stock No.:
- 161-2833
- Mfr. Part No.:
- DT4000G2DM/8GB
- Brand:
- Kingston
Technical data sheets
Legislation and Compliance
Product Details
Kingstons DataTraveler 4000 G2 offers affordable business-grade security with 256-bit AES hardware-based encryption in XTS mode, to safeguard 100 per cent of confidential data. For added peace of mind, the drive enforces complex password protection and locks down and reformats after 10 intrusion attempts. USB 3.0 technology means that users dont have to compromise on transfer speeds for security and can safely and easily store and access data with Super Speed technology
FIPS 140-2 Level 3 certified and TAA-compliant, to meet frequently requested corporate and government IT requirements. Customise drives to meet IT requirements. Co-logo, serial numbering, number of attempted password entries, minimum password length and customised product identifiers for integration into standard end-point management software (white-listing) are all available through customisation.
Affordable, business-grade security
Features SafeConsole1 management
FIPS 140-2 Level 3 certified and TAA compliant
Customisable to meet specific internal corporate IT requirements
SuperSpeed (USB 3.0) technology
Features SafeConsole1 management
FIPS 140-2 Level 3 certified and TAA compliant
Customisable to meet specific internal corporate IT requirements
SuperSpeed (USB 3.0) technology
Specifications
Attribute | Value |
---|---|
Capacity | 8 GB |
Model | DT4000G2DM |
USB Specification | USB 3.0 |
Self-Destruct | Yes |
FIPS Validated | 140-2 Level 3 |
Temperature Range | 0 → +60°C |