- RS Stock No.:
- 144-0999
- Mfr. Part No.:
- THN-U303W0640E4
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 144-0999
- Mfr. Part No.:
- THN-U303W0640E4
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Toshiba TransMemory U303 USB Flash Drive
The Toshiba TransMemory U303 USB flash drive makes it simple to store media - it is small, but large on space. Transfer your video and other large data files with the SuperSpeed 3.0. Behind the practical and attractive design is a flash drive that you can take everywhere, for access to media anywhere
Small and convenient design
SuperSpeed series can transfer content 2 times faster than with USB 2.0
Dimensions: 42.3 mm (L) x 18.0 mm (W) x 7.1 mm (H)
5 year Warranty
SuperSpeed series can transfer content 2 times faster than with USB 2.0
Dimensions: 42.3 mm (L) x 18.0 mm (W) x 7.1 mm (H)
5 year Warranty
Specifications
Attribute | Value |
---|---|
Capacity | 64 GB |
Model | U303 |
USB Specification | USB 3.0 |