MPN

Analog Devices ADP197ACBZ-R7, Power Distribution Switch, High Side, 17mΩ, 1.8 V min. 6-Pin, WLCSP

This image is representative of the product range


380 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each (In a Pack of 5)

$2.22

(exc. GST)

$2.44

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
809-9881
Mfr. Part No.:
ADP197ACBZ-R7
Manufacturer:
Analog Devices
unitsPer unitPer Pack*
5 - 20$2.22$11.10
25 - 95$2.142$10.71
100 - 245$2.004$10.02
250 - 495$1.974$9.87
500 +$1.74$8.70
*price indicative

Load and Power Switches, Analog Devices



AttributeValue
Switch TypeHigh Side
Number of Outputs1
Switch On Resistance17mΩ
Mounting TypeSurface Mount
Package TypeWLCSP
Pin Count6
Dimensions1.5 x 1 x 0.38mm
Length1.5mm
Width1mm
Height0.38mm
Maximum Input Voltage5.5 V
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Minimum Output Current3A
Minimum Input Voltage1.8 V