- RS Stock No.:
- 730-0657
- Mfr. Part No.:
- TPS2540RTET
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 730-0657
- Mfr. Part No.:
- TPS2540RTET
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
USB Charging Port Controller, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Switch On Resistance | 120mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 2.8A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.15 x 3.15 x 0.75mm |