- RS Stock No.:
- 662-2457
- Mfr. Part No.:
- TPS2051BDGN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-2457
- Mfr. Part No.:
- TPS2051BDGN
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Switch Type | USB Power |
Power Switch Topology | High Side |
Switch On Resistance | 70mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 4 |
Maximum Operating Current | 1.25A |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 1.02mm |