- RS Stock No.:
- 462-6123
- Mfr. Part No.:
- TPS2020D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 462-6123
- Mfr. Part No.:
- TPS2020D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 33mΩ |
Number of Outputs | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.91 x 1.58mm |