Analog Devices ADP194ACBZ-R7, Power Distribution Switch, High Side, 120mΩ, 1.1 V min. 4-Pin, WLCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Load and Power Switches, Analog Devices

This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options.
Suitable applications for the load switches include; pluggable optical modules, line side pluggable interfaces protection, power plane switching and power rail sequencing applications.

Load and Power Switch ICs, Analog Devices

Specifications
Attribute Value
Switch Type High Side
Number of Outputs 1
Switch On Resistance 120mΩ
Mounting Type Surface Mount
Package Type WLCSP
Pin Count 4
Dimensions 0.8 x 0.8 x 0.33mm
Length 0.8mm
Width 0.8mm
Height 0.33mm
Maximum Input Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Output Current 500mA
Minimum Operating Temperature -40 °C
Minimum Input Voltage 1.1 V
Discontinued product
Related Products
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...