- RS Stock No.:
- 179-8047
- Mfr. Part No.:
- ST4200MINIC
- Brand:
- StarTech.com
111 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$65.91
(exc. GST)
$72.50
(inc. GST)
Units | Per unit |
1 + | $65.91 |
- RS Stock No.:
- 179-8047
- Mfr. Part No.:
- ST4200MINIC
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
Product Details
StarTech.com USB Hub, 4 Ports, 480Mbit/s Transfer Rate - ST4200MINIC
Expand your laptop or desktop's connectivity capabilities with this USB hub from StarTech.com. Simply plug it into your device's USB type-C port and suddenly you've got access to four USB 2.0 type-A ports. As your computer powers the hub, you can take it wherever you go without lugging around extra cables.
Features & Benefits
A single solution for multiple hostsYou can use it with laptops, MacBooks, Chromebooks and desktop computers.
Instant installationNo additional drivers are needed to get going.
Compact sizeSpace-saving dimensions of 175 (L) x 80 (W) x 14mm (H) fit easily onto your desk.
Instant installationNo additional drivers are needed to get going.
Compact sizeSpace-saving dimensions of 175 (L) x 80 (W) x 14mm (H) fit easily onto your desk.
• Ready to go, thanks to the built-in cable
• Data transfer rates of up to 480Mbit/s for fast file sharing
• Data transfer rates of up to 480Mbit/s for fast file sharing
FAQs
Can I use this USB hub with Linux operating systems?Yes, it's compatible with Linux, Windows, MacOS and ChromeOS for your convenience.
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 4 |
USB Standard | USB 2.0 |
USB Connection Type | USB A, USB C |
Power Source | USB Bus |
Network Connection Type | USB |
Dimensions | 175 x 80 x 14mm |
Depth | 80mm |
Height | 14mm |
Width | 175mm |