ROLINE USB3.0 Active Repeater Cable, bla

  • RS Stock No. 197-3452
  • Mfr. Part No. 12.04.1080-5
  • Manufacturer Roline
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The Roline active repeater cable supports data rates of up to 5 Gbps. For hubs, USB sticks, external hard drives, printers or other devices that are to be connected via USB.

Active USB 3.0 / USB 3.2 Gen 1 extension cable, 10 meter length
Compatible with USB 3.0 / USB 3.2 Gen 1, USB 2.0, USB 1.1
External power supply (5V 1A DC)

Specifications
Attribute Value
Length 10m
Connector A Male Mcro USB B
Connector B Female USB
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 137.29
(exc. GST)
$ 151.02
(inc. GST)
units
Per unit
1 +
$137.29
Related Products
This cable is a 20pin MDP cable, please ...
Description:
This cable is a 20pin MDP cable, please note that the 5v pin 20 is not connected Gold flash contacts provide a high quality finish while oofering anti-corrosive properties. Mini Display Port Compliant with existing VESA and Consumer Electronics Association ...
The USB3SAB1M 1m USB 30 A-to-B cable allows ...
Description:
The USB3SAB1M 1m USB 30 A-to-B cable allows you to connect your USB 3.0 type-B devices, such as your hard drive enclosures, card readers, docking stations and video capture devices.The USB 3.0 cable features high quality Shielded Twisted Pair (STP) ...
Shielded Twisted Pair (STP) design, helping to eliminate ...
Description:
Shielded Twisted Pair (STP) design, helping to eliminate electro-magnetic interference (EMI)Data transfer rates up to 5Gbps Backwards compatible with USB 20Molded connectors with strain relief Quickly Transfer data from an external storage device to your PC or Laptop at 10x ...
The USB3SEXT2MBK 2m Black Super Speed USB 30 ...
Description:
The USB3SEXT2MBK 2m Black Super Speed USB 30 extension cable (A-A), offers a durable, high-quality connection that harnesses the full capability of the USB 3.0 standard.This USB 3.0 male-to-female cable extends a USB 3.0 cable connection by up to 2 ...