- RS Stock No.:
- 739-8537
- Mfr. Part No.:
- USBAFC7
- Brand:
- Amphenol Socapex
218 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.96
(exc. GST)
$13.16
(inc. GST)
Units | Per unit |
1 - 24 | $11.96 |
25 - 74 | $11.70 |
75 + | $11.23 |
- RS Stock No.:
- 739-8537
- Mfr. Part No.:
- USBAFC7
- Brand:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
Product Details
USB-A Field Jam Nut Receptacle and Cap
This Amphenol IP68 sealed USB-A Receptacle panel mount coupler and Cap have plastic shells with a threaded coupling. The rear mount Jam Nut Receptacle has a 50 mm flying lead + 5-way connector back termination. A Panel Gasket is also included with the IP68 USB-A Jam Nut Receptacle.
Note
For Overmolded USB-A Plug cordsets see stock number 739-8515 typical.
Amphenol IP68 Overmoulded Ethernet and USB Range
A range of Amphenol USB-A Field, USB-B Field, USB-Mini B Field, HDMI Field and RJ45 Field Couplers and Cordsets.
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Accessory Type | Cap with Chain |
Gender | Female |
IP Rating | IP68 |
Series | USB-A |
For Use With | USBBF Series Field Receptacles |
Socket Type | Jam Nut Receptacle |