- RS Stock No.:
- 725-6011
- Mfr. Part No.:
- MUSB2A111014BP
- Brand:
- Amphenol ICC
120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$2.668
(exc. GST)
$2.935
(inc. GST)
Units | Per unit | Per Bag* |
5 - 10 | $2.668 | $13.34 |
15 - 25 | $2.642 | $13.21 |
30 + | $2.586 | $12.93 |
*price indicative |
- RS Stock No.:
- 725-6011
- Mfr. Part No.:
- MUSB2A111014BP
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB Connectors, Harsh Environment - MUSB Series
Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.
Features and Benefits:
IP67 sealed in mated and unmated conditions
Die cast connector shell with nickel plated finish
UL94V-0 Black Housing
Contact plating gold
Current rating 1.5 Amps
Voltage rating 100 Vdc @ -25°C → +85°C
Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
Operating temperature range -40°C → +105°C
IP67 sealed in mated and unmated conditions
Die cast connector shell with nickel plated finish
UL94V-0 Black Housing
Contact plating gold
Current rating 1.5 Amps
Voltage rating 100 Vdc @ -25°C → +85°C
Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
Operating temperature range -40°C → +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol USB & RJ45 Connectors, Harsh Environment
Specifications
Attribute | Value |
---|---|
For Use With | USB Type A |
Accessory Type | Dust Cover |
Related links
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- RS PRO USB 2.0 USB Extension Cable 1m
- Wurth Elektronik, 726 Dust Cap for use with USB Type A
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- Amphenol ICC Dust Cover for use with MUSB Type B Connector
- StarTech.com 4 Port USB 3.0 USB C Hub 50x13.5x20mm
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm