- RS Stock No.:
- 172-8729
- Mfr. Part No.:
- MUSBR-2M5C-004BP
- Brand:
- Amphenol ICC
On back order for despatch 21/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$3.347
(exc. GST)
$3.682
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $3.347 | $167.35 |
100 - 150 | $3.263 | $163.15 |
200 + | $3.213 | $160.65 |
*price indicative |
- RS Stock No.:
- 172-8729
- Mfr. Part No.:
- MUSBR-2M5C-004BP
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol USB-C Harsh Environment Dust Caps
Dust covers for use with MUSBR series panel mount USB C receptacles. The high temperature silicone rubber dust caps have a brass nickel plated bushing with a 2.57 mm diameter hole for mounting. The dust covers provide extra protection to prevent water and dust ingress when the receptacle is not in use. See part number 124-5631 and range for compatible USB C panel mount connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Material | Silicone Rubber |
Series | MUSBR |
Accessory Type | Dust Cover |
For Use With | MUSBR Type C Connector |
Gender | Female |
Socket Type | USB Type-C |
Related links
- Insertion & Extraction Tools
- Amphenol ICC, MUSBR Dust Cover for use with USB Type C Connector
- Amphenol ICC Straight Socket Type C 3.1 IP67 USB Connector
- Amphenol ICC Right Angle Socket Type C IP67 USB Connector
- Samtec Socket Type Mini B 2.0 USB Connector
- Amphenol ICC Straight Socket Type A 3.0 IP67 USB Connector
- Amphenol ICC Right Angle Socket Type C 3.1 IP67 USB Connector
- Amphenol ICC Right Angle Socket Type A 3.0 IP67 USB Connector