- RS Stock No.:
- 172-5190
- Mfr. Part No.:
- 726141001
- Brand:
- Wurth Elektronik
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.563
(exc. GST)
$0.619
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.563 | $563.00 |
2000 - 9000 | $0.549 | $549.00 |
10000 + | $0.494 | $494.00 |
*price indicative |
- RS Stock No.:
- 172-5190
- Mfr. Part No.:
- 726141001
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
USB Accessories
A range of socket Dust Covers / Caps from Wurth for various USB types.
Stock number 763-5754 works as a panel support for USB A type sockets that overhang the edge of a PCB and abut a panel, such as stock number 748-0882. Stock number 763-5748 can then be used to form a Dust Cover with the panel front.
Stock number 763-5741 is used to provide a Dust Cover between a PCB mounted USB A type Plug and a panel face (for a standard USB A socket cover see stock number 763-5748l).
Stock number 763-5741 is used to provide a Dust Cover between a PCB mounted USB A type Plug and a panel face (for a standard USB A socket cover see stock number 763-5748l).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
Specifications
Attribute | Value |
---|---|
Material | ABS |
Series | 726 |
For Use With | USB Type B |
Gender | Female |
Accessory Type | Dust Cap |
Socket Type | USB B |
Related links
- Raspberry Pi Raspberry Pi Power Supply, Micro USB Type B with AUS Plug Type
- Raspberry Pi Power Supply 1.5m
- Wurth ElektronikB
- ABB DDA200 RCD 4 Pole Type B
- Wurth Elektronik, 726 Dust Cap for use with USB Type A
- Lapis Lazurite Mini Writer (Type B)
- Wurth Elektronik, 726 Dust Cap for use with HDMI Connector
- RS PRO 4 Way Female 3.5 mm Stereo Socket USB Type B to Type A, VGA...