Microchip USB5537B-6080AKZE, USB Controller, 7-Channel, 1.5Mbps, USB 1.2, USB 2.0, USB 3.0, 1.25 V, 3.3 V, 72-Pin QFN
- RS Stock No.:
- 841-7591
- Mfr. Part No.:
- USB5537B-6080AKZE
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 841-7591
- Mfr. Part No.:
- USB5537B-6080AKZE
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
USB553xB USB 3.0 Hub Controllers
The USB553xB range of devices from Microchip are USB 3.0 Hub Controller ICs available in 2, 3, 4 and 7 port variants. These devices support SuperSpeed, Hi-Speed, Full-Speed and Low Speed data transfer signalling.
Features
Two, three, or four downstream USB 3.0 ports (which also support USB 2.0)
Three additional USB 2.0 ports for non-removable devices (USB5537B only)
Low-power operation and low thermal dissipation
On-chip 8051 microcontroller manages GPIOs, VBUS, and other hub signals
Configuration via on-chip programmable ROM, SPI ROM or SMBus
Manufacturing line and field update capabilities
Power management capability on GPIO/LED pins
One-Time Programmable (OTP) ROM (8 Kbit) including on-chip charge pump
IETF RFC 4122 compliant 128-bit Universally Unique Identifier (UUID)
Compatible with Microsoft® Windows® 8 and other major operating systems
Microchips TrueSpeed LEDs (configuration dependent)
Embedded 8051 microcontroller for hub configuration
Three additional USB 2.0 ports for non-removable devices (USB5537B only)
Low-power operation and low thermal dissipation
On-chip 8051 microcontroller manages GPIOs, VBUS, and other hub signals
Configuration via on-chip programmable ROM, SPI ROM or SMBus
Manufacturing line and field update capabilities
Power management capability on GPIO/LED pins
One-Time Programmable (OTP) ROM (8 Kbit) including on-chip charge pump
IETF RFC 4122 compliant 128-bit Universally Unique Identifier (UUID)
Compatible with Microsoft® Windows® 8 and other major operating systems
Microchips TrueSpeed LEDs (configuration dependent)
Embedded 8051 microcontroller for hub configuration
Note
USB5537B 7-Port Model only; 4-ports support USB 3.0, the remaining 3-ports support USB 2.0 for non-removable devices
USB (Universal Serial Bus) - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 7 |
Data Rate | 1.5 Mbps, 12 Mbps, 480Mbps |
Protocols Supported | USB 1.2, USB 2.0, USB 3.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.25 V, 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 72 |
Dimensions | 10.1 x 10.1 x 0.95mm |
Height | 0.95mm |
Length | 10.1mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 10.1mm |