Microchip USB2240I-AEZG-06, USB Controller, 35MBps, USB 2.0, 3.3 V, 36-Pin QFN

  • RS Stock No. 825-1174
  • Mfr. Part No. USB2240I-AEZG-06
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

USB224x USB 2.0 Multi Format SD/MMC & MS Flash Media Controllers

The USB224x family of devices from Microchip are high-speed USB 2.0 flash media card controllers that provide an ultra-fast interface between a host USB controller and popular flash media cards. Offered is the flexibility to choose independent or simultaneous access to a wide selection of flash media readers. These devices provide secure memory format options via internal memory and are capable of high-performance throughput with new formats such as Memory Stick PRO-HG.

USB224x devices integrate a USB 2.0 device transceiver, a fast 8051 microprocessor and Memory Stick™ (MS), Smart Media™ (SM) and Secure Digital (SD) controllers in a single chip. These ICs are well-suited for performance-intensive Microsoft® Windows Vista® applications such as ReadyBoost™.

Features

Optimized for Hi-Speed performance and versatility
Supports Smart Media™/xD-Picture Card™, Memory Stick™/Memory Stick PRO™/Memory Stick PRO-HG™ and MultiMediaCard™/Secure Digital interfaces
Capable of high-performance throughput > 35MB/s with new Hi-Speed formats – MS PRO-HG
Well-suited for PC applications utilizing Microsoft® ReadyBoost™ to improve system performance
Secure memory format options supported via internal memory
Supports individual or any combination of sockets

Typical Applications

Desktop/Notebook PCs
Multi-function Printers
Digital TVs
Monitors
Consumer Audio/Video Devices
Stand-alone Flash Media Reader/Writers
Digital Picture Frames
Media Players
Set-top Boxes
Gaming Consoles
Automobile/Home Audio Systems
Industrial Applications

USB (Universal Serial Bus) - Microchip

Specifications
Attribute Value
Number of Transceivers 1
Data Rate 35Mbps
Protocols Supported USB 2.0
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type QFN
Pin Count 36
Dimensions 6.15 x 6.15 x 0.95mm
Height 0.95mm
Length 6.15mm
Maximum Operating Temperature +85 °C
Width 6.15mm
Minimum Operating Temperature -40 °C
420 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 3.796
(exc. GST)
$ 4.176
(inc. GST)
units
Per unit
Per Pack*
5 - 45
$3.796
$18.98
50 - 120
$3.44
$17.20
125 - 245
$3.20
$16.00
250 +
$2.99
$14.95
*price indicative
Packaging Options:
Related Products
The Microchip USB251xB/USB251xBi family of devices are USB ...
Description:
The Microchip USB251xB/USB251xBi family of devices are USB 2.0 Hub Controllers. These devices feature MultiTRAK™ technology that incorporates a dedicated Transaction Translator (TT) per port to maintain consistent Full-Speed data throughput regardless of the number of active downstream ...
USB is a cable bus supporting data exchange ...
Description:
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts. ...
USB is a cable bus supporting data exchange ...
Description:
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts. ...
Microchip's USB251xB is a family of versatile, cost-effective, ...
Description:
Microchip's USB251xB is a family of versatile, cost-effective, and power-efficient USB 2.0 hub controllers. Leveraging Microchip's innovative MultiTRAK™ technology that delivers industry-leading data throughput in mixed-speed USB environments, the USB251xB family is a USB port expansion solution for applications ...