- RS Stock No.:
- 769-2489
- Mfr. Part No.:
- FT311D-32Q1C-R
- Brand:
- FTDI Chip
3000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.19
(exc. GST)
$7.91
(inc. GST)
Units | Per unit |
1 - 749 | $7.19 |
750 - 1499 | $7.17 |
1500 + | $7.13 |
- RS Stock No.:
- 769-2489
- Mfr. Part No.:
- FT311D-32Q1C-R
- Brand:
- FTDI Chip
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, FTDI Chip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Protocols Supported | USB 1.1, USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V dc |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Dimensions | 7 x 7 x 0.85mm |
Height | 0.85mm |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Width | 7mm |
Minimum Operating Temperature | -40 °C |
Related links
- StarTech.com USB 2.0 USB Extension Cable 25m
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- RS PRO USB 3.0 Male USB C to Female USB A USB Adapter, 150mm
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- RS PRO USB 3.0 Male USB C to Female USB A USB Adapter, 500mm
- StarTech.com 4 Port USB 3.0 USB C Hub 50x13.5x20mm
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm