- RS Stock No.:
- 757-4996
- Mfr. Part No.:
- CP2110-F01-GM
- Brand:
- Silicon Labs
On back order for despatch 03/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$7.42
(exc. GST)
$8.16
(inc. GST)
Units | Per unit |
1 - 22 | $7.42 |
23 - 45 | $7.33 |
46 + | $7.16 |
- RS Stock No.:
- 757-4996
- Mfr. Part No.:
- CP2110-F01-GM
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, Silicon Laboratories
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
Protocols Supported | USB to UART |
IC Type | Controller IC |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 → 3.6 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Silicon Labs CP2110-F02-GM1 28-Pin QFN
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- Silicon Labs CP2105-F01-GM 12Mbps 3 to 3.6 V, 24-Pin QFN
- RS PRO USB 2.0 USB Extension Cable 1m
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- StarTech.com 4 Port USB 3.0 USB C Hub 50x13.5x20mm
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm