- RS Stock No.:
- 730-0650
- Mfr. Part No.:
- TPD4EUSB30DQAR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 730-0650
- Mfr. Part No.:
- TPD4EUSB30DQAR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)
Transient Voltage Suppressors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Data Rate | 6Gbit/s |
Protocols Supported | USB 3.0 |
ESD Protection | Yes |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 10 |
Dimensions | 2.6 x 1.1 x 0.5mm |
Height | 0.5mm |
Length | 2.6mm |
Maximum Operating Temperature | +85 °C |
Width | 1.1mm |
Minimum Operating Temperature | -40 °C |