- RS Stock No.:
- 196-6416
- Mfr. Part No.:
- FT2232HQ-TRAY
- Brand:
- FTDI Chip
1040 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 260)
$8.571
(exc. GST)
$9.428
(inc. GST)
Units | Per unit | Per Tray* |
260 - 1040 | $8.571 | $2,228.46 |
1300 + | $8.289 | $2,155.14 |
*price indicative |
- RS Stock No.:
- 196-6416
- Mfr. Part No.:
- FT2232HQ-TRAY
- Brand:
- FTDI Chip
Technical data sheets
Legislation and Compliance
Product Details
The FT2232H is FTDIs 5th generation of USB devices. The FT2232H is a USB 2.0 Hi-Speed (480Mb/s) to UART/FIFO IC. It has the capability of being configured in a variety of industry standard serial or parallel interfaces. Building on the innovative features of the FT2232, the FT2232H has two multi-protocol synchronous serial engines (MPSSEs) which allow for communication using JTAG, I2C and SPI on two channels simultaneously. The FT2232H is available in Pb-free 64-pin LQFP/QFN and 56-pin QVFN packages.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 64 |
Dimensions | 9 x 9 x 0.85mm |
Height | 0.85mm |
Length | 9mm |
Maximum Operating Temperature | +85 °C |
Width | 9mm |
Minimum Operating Temperature | -40 °C |