Cypress Semiconductor CY7C65213-28PVXIT, USB Controller, 3Mbps, USB to UART, 3.3 V, 5 V, 28-Pin SSOP
- RS Stock No.:
- 193-8474
- Mfr. Part No.:
- CY7C65213-28PVXIT
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 193-8474
- Mfr. Part No.:
- CY7C65213-28PVXIT
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
CY7C65213/CY7C65213A is a fully integrated USB-to-UARTbridge that provides a simple method to upgrade UART-based devices to USB with a minimal number of components.CY7C65213/CY7C65213A includes a USB 2.0 Full-Speed controller, a UART transceiver, an internal regulator, an internal oscillator, and a 512-byte flash in a 32-pin QFN and 28-pin SSOP package. The internal flash is used to store custom-specific USB descriptors and GPIO configuration. This is done in-system using a configuration utility that communicates over the USB interface. Cypress provides royalty-free Virtual COM Port (VCP) device drivers. The drivers allow the device to appear as a COM port inPC applications. All UART signals, including handshaking and control signals, are implemented.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 3Mbps |
IC Type | Controller IC |
Protocols Supported | USB to UART |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V, 5 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Dimensions | 10.4 x 5.6 x 1.85mm |
Height | 1.85mm |
Length | 10.4mm |
Maximum Operating Temperature | +85 °C |
Width | 5.6mm |
Minimum Operating Temperature | -40 °C |