- RS Stock No.:
- 192-4674
- Mfr. Part No.:
- STUSB4500QTR
- Brand:
- STMicroelectronics
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 4000)
$3.211
(exc. GST)
$3.532
(inc. GST)
Units | Per unit | Per Reel* |
4000 + | $3.211 | $12,844.00 |
*price indicative |
- RS Stock No.:
- 192-4674
- Mfr. Part No.:
- STUSB4500QTR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Auto-run Type-C™ and USB PD sink controller
Dead battery mode support
Up to 3 sink PDO configurable profiles
Dual high power charging path support
Integrated VBUS switch gate drivers (PMOS)
Integrated VBUS voltage monitoring
Internal and/or external VBUS discharge paths
Short-to-VBUS protections on CC pins (22 V)
High voltage capability on VBUS pins (28 V)
Dual power supply (VSYS and/or VDD):
VSYS = [3.0 V, 5.5 V]
VDD = [4.1 V, 22 V]
Debug accessory mode support
Temperature range: -40 °C up to 105 °C
ESD: 3 kV HBM - 1.5 kV CDM
Dead battery mode support
Up to 3 sink PDO configurable profiles
Dual high power charging path support
Integrated VBUS switch gate drivers (PMOS)
Integrated VBUS voltage monitoring
Internal and/or external VBUS discharge paths
Short-to-VBUS protections on CC pins (22 V)
High voltage capability on VBUS pins (28 V)
Dual power supply (VSYS and/or VDD):
VSYS = [3.0 V, 5.5 V]
VDD = [4.1 V, 22 V]
Debug accessory mode support
Temperature range: -40 °C up to 105 °C
ESD: 3 kV HBM - 1.5 kV CDM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Data Rate | 400kbps |
Protocols Supported | USB C |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 4.1 to 22 V |
Mounting Type | Surface Mount |
Package Type | QFN-EP |
Pin Count | 24 |
Dimensions | 4.05 x 4.05 x 0.95mm |
Height | 0.95mm |
Length | 4.05mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.05mm |
Related links
- Silicon Labs CP2110-F02-GM1 28-Pin QFN
- STMicroelectronics TCPP02-M18 USB C, 18-Pin 18-QFN
- Renesas Electronics ISL88739HRZ 8 to 22 V 32-Pin, QFN
- Microchip KSZ8091RNAIA-TR
- Infineon CY8C20336A-24LQXI CY8C20336A 8 kB Flash, 24-Pin QFN
- SI52142-A01AGM 24-Pin QFN
- Microchip KSZ8081RNDCA-TR
- STMicroelectronics STUSB4761QTR 28 V, 16-Pin QFN-16