- RS Stock No.:
- 187-1330
- Mfr. Part No.:
- CP2102N-A02-GQFN20
- Brand:
- Silicon Labs
120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 120)
$4.355
(exc. GST)
$4.791
(inc. GST)
Units | Per unit | Per Tube* |
120 - 120 | $4.355 | $522.60 |
240 - 360 | $4.247 | $509.64 |
480 + | $4.181 | $501.72 |
*price indicative |
- RS Stock No.:
- 187-1330
- Mfr. Part No.:
- CP2102N-A02-GQFN20
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
The Silicon Labs CP2102N devices, part of the USBXpress family, are designed to quickly add USB to applications by eliminating firmware complexity and reducing development time. These highly-integrated USB-to-UART bridge controllers provide a simple solution for updating RS-232 designs to USB using a minimum of components and PCB space. These devices include a USB 2.0 full-speed function controller, USB transceiver, oscillator, and Universal Asynchronous Receiver/Transmitter (UART) in packages as small as 3 mm x 3 mm. No other external USB components are required for development. All customization and configuration options can be selected using a simple GUI-based configurator. By eliminating the need for complex firmware and driver development, the CP2102N devices enable quick USB connectivity with minimal development effort.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3 to 3.6 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Dimensions | 3 x 3 x 0.75mm |
Height | 0.75mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Width | 3mm |
Minimum Operating Temperature | -40 °C |
Related links
- RS PRO USB 2.0 USB Extension Cable 250mm
- RS PRO USB 2.0 USB Extension Cable 1.8m
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- RS PRO USB 2.0 USB Extension Cable 1m
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- StarTech.com 4 Port USB 3.0 USB C Hub 50x13.5x20mm
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm