- RS Stock No.:
- 178-4998
- Mfr. Part No.:
- MCP2200-I/MQ
- Brand:
- Microchip
3358 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 73)
$3.411
(exc. GST)
$3.752
(inc. GST)
Units | Per unit | Per Tube* |
73 - 73 | $3.411 | $249.003 |
146 - 657 | $3.298 | $240.754 |
730 + | $3.189 | $232.797 |
*price indicative |
- RS Stock No.:
- 178-4998
- Mfr. Part No.:
- MCP2200-I/MQ
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
IC Type | Controller IC |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 5.5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Dimensions | 5 x 5 x 0.88mm |
Height | 0.88mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 5mm |
Related links
- RS PRO USB 2.0 USB Extension Cable 250mm
- RS PRO USB 2.0 USB Extension Cable 1.8m
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- RS PRO USB 2.0 USB Extension Cable 1m
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- StarTech.com 4 Port USB 3.0 USB C Hub 50x13.5x20mm
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm