- RS Stock No.:
- 171-0961
- Mfr. Part No.:
- SL811HST-AXC
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 171-0961
- Mfr. Part No.:
- SL811HST-AXC
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
USB Controllers, USB Hosts, SL811HS, Cypress Semiconductor
SL811HS is an embedded full-speed USB host/slave controller.
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
Protocols Supported | USB 1.1, USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 48 |
Dimensions | 7 x 7 x 1.4mm |
Height | 1.4mm |
Length | 7mm |
Maximum Operating Temperature | +75 °C |
Width | 7mm |
Minimum Operating Temperature | 0 °C |