Microchip USB5537B-6080AKZE, USB Controller, 7-Channel, 1.5Mbps, USB 1.2, USB 2.0, USB 3.0, 1.25 V, 3.3 V, 72-Pin QFN
- RS Stock No.:
- 165-4246
- Mfr. Part No.:
- USB5537B-6080AKZE
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 165-4246
- Mfr. Part No.:
- USB5537B-6080AKZE
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
USB553xB USB 3.0 Hub Controllers
The USB553xB range of devices from Microchip are USB 3.0 Hub Controller ICs available in 2, 3, 4 and 7 port variants. These devices support SuperSpeed, Hi-Speed, Full-Speed and Low Speed data transfer signalling.
Features
Two, three, or four downstream USB 3.0 ports (which also support USB 2.0)
Three additional USB 2.0 ports for non-removable devices (USB5537B only)
Low-power operation and low thermal dissipation
On-chip 8051 microcontroller manages GPIOs, VBUS, and other hub signals
Configuration via on-chip programmable ROM, SPI ROM or SMBus
Manufacturing line and field update capabilities
Power management capability on GPIO/LED pins
One-Time Programmable (OTP) ROM (8 Kbit) including on-chip charge pump
IETF RFC 4122 compliant 128-bit Universally Unique Identifier (UUID)
Compatible with Microsoft® Windows® 8 and other major operating systems
Microchips TrueSpeed LEDs (configuration dependent)
Embedded 8051 microcontroller for hub configuration
Three additional USB 2.0 ports for non-removable devices (USB5537B only)
Low-power operation and low thermal dissipation
On-chip 8051 microcontroller manages GPIOs, VBUS, and other hub signals
Configuration via on-chip programmable ROM, SPI ROM or SMBus
Manufacturing line and field update capabilities
Power management capability on GPIO/LED pins
One-Time Programmable (OTP) ROM (8 Kbit) including on-chip charge pump
IETF RFC 4122 compliant 128-bit Universally Unique Identifier (UUID)
Compatible with Microsoft® Windows® 8 and other major operating systems
Microchips TrueSpeed LEDs (configuration dependent)
Embedded 8051 microcontroller for hub configuration
Note
USB5537B 7-Port Model only; 4-ports support USB 3.0, the remaining 3-ports support USB 2.0 for non-removable devices
USB (Universal Serial Bus) - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 7 |
Data Rate | 1.5 Mbps, 12 Mbps, 480Mbps |
Protocols Supported | USB 1.2, USB 2.0, USB 3.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.25 V, 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 72 |
Dimensions | 10.1 x 10.1 x 0.95mm |
Height | 0.95mm |
Length | 10.1mm |
Maximum Operating Temperature | +70 °C |
Width | 10.1mm |
Minimum Operating Temperature | 0 °C |