Texas Instruments TUSB9261PVP, USB Controller, 1.5/3Gbit/s, USB 3.0 to SATA Bridge, 3.3 V, 64-Pin HTQFP
- RS Stock No.:
- 162-8456
- Mfr. Part No.:
- TUSB9261PVP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8456
- Mfr. Part No.:
- TUSB9261PVP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
USB Transceivers, Texas Instruments
Single- and multi-port USB Transceiver ICs from Texas Instruments
USB (Universal Serial Bus), Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 1.5/3Gbit/s |
IC Type | Controller IC |
Protocols Supported | USB 3.0 to SATA Bridge |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | HTQFP |
Pin Count | 64 |
Dimensions | 7.2 x 7.2 x 1.05mm |
Height | 1.05mm |
Length | 7.2mm |
Maximum Operating Temperature | +70 °C |
Width | 7.2mm |
Minimum Operating Temperature | 0 °C |