STMicroelectronics STUSB4710AQTR, USB Controller, 400kbps, I2C, USB 2.0, USB C, 4.1 to 22 V, 24-Pin QFN
- RS Stock No.:
- 162-3652
- Mfr. Part No.:
- STUSB4710AQTR
- Brand:
- STMicroelectronics
7892 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$4.635
(exc. GST)
$5.099
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $4.635 | $9.27 |
*price indicative |
- RS Stock No.:
- 162-3652
- Mfr. Part No.:
- STUSB4710AQTR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STUSB4710 is a new family of USB power delivery controllers communicating over Type-C™ configuration channel pins (CC) to negotiate a given amount of power to be sourced to an inquiring consumer device.The STUSB4710 addresses provider/DFP devices such as notebooks, tablets and AC adapters. The device can handle any connections to a UFP or DRP without any MCU attachment support, from device attachment to power negotiation, including VBUS discharge and protections
USB power delivery (PD) controller
Type-C attach and cable orientation detection
Single role: provider - DFP
Full hardware solution - no software
I2 C interface (optional connection to MCU)
Support all USB PD profiles: up to 5 power data objects (PDO)
Configurable start-up profiles
Integrated VBUS voltage monitoring
Internal and/or external VBUS discharge path
Short -to-VBUS protections on CC pins (22 V) and VBUS pins (28 V)
Type-C attach and cable orientation detection
Single role: provider - DFP
Full hardware solution - no software
I2 C interface (optional connection to MCU)
Support all USB PD profiles: up to 5 power data objects (PDO)
Configurable start-up profiles
Integrated VBUS voltage monitoring
Internal and/or external VBUS discharge path
Short -to-VBUS protections on CC pins (22 V) and VBUS pins (28 V)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Data Rate | 400kbps |
IC Type | Controller IC |
Protocols Supported | I2C, USB 2.0, USB C |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 4.1 to 22 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4.05 x 4.05 x 0.95mm |
Height | 0.95mm |
Length | 4.05mm |
Maximum Operating Temperature | +105 °C |
Width | 4.05mm |
Minimum Operating Temperature | -40 °C |
Related links
- StarTech.com USB 2.0 USB Extension Cable 25m
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- RS PRO USB 3.0 Male USB C to Female USB A USB Adapter, 150mm
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- RS PRO USB 3.0 Male USB C to Female USB A USB Adapter, 500mm
- StarTech.com 4 Port USB 3.0 USB C Hub 50x13.5x20mm
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm