- RS Stock No.:
- 146-4484
- Mfr. Part No.:
- FUSB3301MPX
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 146-4484
- Mfr. Part No.:
- FUSB3301MPX
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The FUSB3301 is an autonomous Source only Type-C controller optimized for mobile chargers and power adapters. It broadcasts the available current of the charger over CC1/CC2 using the USB Type-C standard and prevents VBUS from being asserted until a valid connection has been verified. It can be used for up to 15 W charging using Type-C protocols. The FUSB3301 has very low standby power consumption and is package in a 0.5 mm pitch package to accommodate power adapter PCBs.
Fully Autonomous Type-C Controller
Supports Type-C Version 1.1
Fixed Source Mode
Low Standby Power: ICC = 5 μA (Typical)
VBUS Switch Control
Advertises Three Standard Type-C VBUS Current Levels (900 mA, 1.5 A, 3.0 A)
2 kV HBM ESD Protection
10 Lead MLP Package
VDD Operating Range, 3.0 V- 5.5 V
Supports Type-C Version 1.1
Fixed Source Mode
Low Standby Power: ICC = 5 μA (Typical)
VBUS Switch Control
Advertises Three Standard Type-C VBUS Current Levels (900 mA, 1.5 A, 3.0 A)
2 kV HBM ESD Protection
10 Lead MLP Package
VDD Operating Range, 3.0 V- 5.5 V
Specifications
Attribute | Value |
---|---|
IC Type | Controller IC |
Protocols Supported | USB |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | WDFN |
Pin Count | 10 |
Dimensions | 3 x 3 x 0.75mm |
Height | 0.75mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Width | 3mm |
Minimum Operating Temperature | -40 °C |