- RS Stock No.:
- 146-4470
- Mfr. Part No.:
- FUSB302MPX
- Brand:
- onsemi
- RS Stock No.:
- 146-4470
- Mfr. Part No.:
- FUSB302MPX
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The FUSB302 targets system designers looking to implement a DRP/SRC/SNK USB Type-C connector with low amount of programmability.The FUSB302 enables the USB Type-C detection including attach, and orientation. The FUSB302 integrates the physical layer of the USB BMC power delivery protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.
Current Capability Indication as Host
Current Capability Detection as Device
Audio Adapter Accessory Mode
Debug Accessory Mode
Active Cable Detection
Current Capability Detection as Device
Audio Adapter Accessory Mode
Debug Accessory Mode
Active Cable Detection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Data Rate | 5Gbit/s |
IC Type | Controller IC |
Protocols Supported | USB |
Power Supply Type | Dual |
Typical Dual Supply Voltage | 3.3 V, 5V |
Mounting Type | Surface Mount |
Package Type | MLP |
Pin Count | 14 |
Dimensions | 2.5 x 2.5 x 0.725mm |
Height | 0.73mm |
Length | 2.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 2.5mm |
Related links
- RS PRO USB 2.0 USB Extension Cable 250mm
- RS PRO USB 2.0 USB Extension Cable 1.8m
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- RS PRO USB 2.0 USB Extension Cable 1m
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- StarTech.com 4 Port USB 3.0 USB C Hub 50x13.5x20mm
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm