- RS Stock No.:
- 146-4426
- Mfr. Part No.:
- FUSB302BMPX
- Brand:
- onsemi
On back order for despatch 06/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.798
(exc. GST)
$0.878
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.798 | $2,394.00 |
6000 - 9000 | $0.793 | $2,379.00 |
12000 + | $0.783 | $2,349.00 |
*price indicative |
- RS Stock No.:
- 146-4426
- Mfr. Part No.:
- FUSB302BMPX
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The FUSB302B targets system designers looking to implement a DRP/SRC/SNK USB Type-C connector with low amount of programmability. The FUSB302B enables the USB Type-C detection including attach, and orientation. The FUSB302B integrates the physical layer of the USB BMC power delivery protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.
Dual-Role Functionality with Autonomous DRP Toggle
Ability to connect as either a host or a device based on what has been attached.
Software configurable either as a dedicated host, dedicated device, or dual role.
Dedicated devices can operate both on a Type-C receptacle or a Type-C plug with a fixed CC and VCONN channel.
Ability to connect as either a host or a device based on what has been attached.
Software configurable either as a dedicated host, dedicated device, or dual role.
Dedicated devices can operate both on a Type-C receptacle or a Type-C plug with a fixed CC and VCONN channel.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Data Rate | 5Gbit/s |
IC Type | Controller IC |
Protocols Supported | USB |
Power Supply Type | Dual |
Typical Dual Supply Voltage | 3.3 V, 5V |
Mounting Type | Surface Mount |
Package Type | MLP |
Pin Count | 14 |
Dimensions | 2.5 x 2.5 x 0.725mm |
Height | 0.73mm |
Length | 2.5mm |
Maximum Operating Temperature | +85 °C |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |
Width | 2.5mm |
Related links
- RS PRO USB 2.0 USB Extension Cable 250mm
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- RS PRO USB 2.0 USB Extension Cable 1m
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- StarTech.com 4 Port USB 3.0 USB C Hub 50x13.5x20mm
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- onsemi Type-C Interface Detection Solution Evaluation Board...