- RS Stock No.:
- 145-2768
- Mfr. Part No.:
- BM92A13MWV-ZE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 145-2768
- Mfr. Part No.:
- BM92A13MWV-ZE2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BM92A13 is a full function USB Type-C Power Delivery (PD) controller that supports USB Power Delivery using base-band communication. It is compatible with USB Type-C Specification and USB Power Delivery specification. BM92A12 includes support for the PD policy engine and communicates with an Embedded Controller or the SoC via host interface. It supports SOP, SOP and SOP signaling, allowing it to communicate with cable marker ICs, support alternate modes.
SMBus Interface for Host Communication
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Protocols Supported | USB |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.75 → 20 V |
Mounting Type | Surface Mount |
Package Type | UQFN |
Pin Count | 40 |
Dimensions | 5 x 5 x 0.865mm |
Height | 0.865mm |
Length | 5mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -30 °C |
Width | 5mm |