- RS Stock No.:
- 125-4132
- Mfr. Part No.:
- CY7C65642-28LTXC
- Brand:
- Infineon
490 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$9.13
(exc. GST)
$10.04
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $9.13 | $18.26 |
*price indicative |
- RS Stock No.:
- 125-4132
- Mfr. Part No.:
- CY7C65642-28LTXC
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
USB Controllers, Hi-Speed USB Hubs, Cypress Semiconductor
HX2VL and HX2LP are High-Speed USB 2.0 Hub controllers available in 2-port and 4-port versions.
TetraHub is a high performance Multiple Transaction Translator USB 2.0 hub controller.
TetraHub is a high performance Multiple Transaction Translator USB 2.0 hub controller.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 5 |
Data Rate | 12Mbps |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 28 |
Dimensions | 5 x 5 x 0.7mm |
Height | 0.7mm |
Length | 5mm |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | 0 °C |
Width | 5mm |
Related links
- RS PRO USB 2.0 USB Extension Cable 250mm
- RS PRO USB 2.0 USB Extension Cable 1.8m
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- RS PRO USB 2.0 USB Extension Cable 1m
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- StarTech.com 4 Port USB 3.0 USB C Hub 50x13.5x20mm
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm