- RS Stock No.:
- 124-2978
- Mfr. Part No.:
- CYUSB3304-68LTXC
- Brand:
- Infineon
3540 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.91
(exc. GST)
$9.80
(inc. GST)
Units | Per unit |
1 - 64 | $8.91 |
65 - 129 | $8.69 |
130 + | $8.57 |
- RS Stock No.:
- 124-2978
- Mfr. Part No.:
- CYUSB3304-68LTXC
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
USB Controllers, SuperSpeed USB Hubs, HX3 USB 3.0 HUB Controller, Cypress Semiconductor
HX3 USB 3.0 Controller from Cypress is USB-IF certified 4-port Hub controller.
Supports up to Four USB 3.0-Compliant DS ports
All ports support SS (5 Gbps), and are backward-compatible with HS (480 Mbps), FS (12 Mbps), and LS (1.5 Mbps)
SS and USB 2.0 Link Power Management (LPM)
Dedicated Hi-Speed Transaction Translators (Multi-TT)
LED status indicators – suspend, SS, and USB 2.0 operation
Shared Link™ for Embedded Applications
Each DS port can simultaneously connect to an embedded SS device and a removable USB 2.0 device
Enables up to eight device connections
Enhanced Battery Charging
Each DS port complies with the USB Battery Charging v1.2 (BC v1.2) specification
Ghost Charge™: Each DS port can emulate a Dedicated Charging Port (DCP) when the host is not connected to the US port
Accessory Charger Adapter Dock (ACA-Dock): Enables charging and simultaneous data transfer for a smart phone or a tablet acting as a host compliant to BC v1.2
Apple charging supported on all DS ports
Integrated ARM® Cortex™-M0 CPU
16 KB RAM, 32 KB ROM
Industrial temperature range (–40 °C to +85 °C)
All ports support SS (5 Gbps), and are backward-compatible with HS (480 Mbps), FS (12 Mbps), and LS (1.5 Mbps)
SS and USB 2.0 Link Power Management (LPM)
Dedicated Hi-Speed Transaction Translators (Multi-TT)
LED status indicators – suspend, SS, and USB 2.0 operation
Shared Link™ for Embedded Applications
Each DS port can simultaneously connect to an embedded SS device and a removable USB 2.0 device
Enables up to eight device connections
Enhanced Battery Charging
Each DS port complies with the USB Battery Charging v1.2 (BC v1.2) specification
Ghost Charge™: Each DS port can emulate a Dedicated Charging Port (DCP) when the host is not connected to the US port
Accessory Charger Adapter Dock (ACA-Dock): Enables charging and simultaneous data transfer for a smart phone or a tablet acting as a host compliant to BC v1.2
Apple charging supported on all DS ports
Integrated ARM® Cortex™-M0 CPU
16 KB RAM, 32 KB ROM
Industrial temperature range (–40 °C to +85 °C)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Data Rate | 1.5 Mbps, 12 Mbps, 480Mbps |
IC Type | Controller IC |
Protocols Supported | USB 2.0, USB 3.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 68 |
Dimensions | 8 x 8 x 0.95mm |
Height | 0.95mm |
Length | 8mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 8mm |
Related links
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- RS PRO USB 3.0 Male USB C to Female USB A USB Adapter, 150mm
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- RS PRO USB 3.0 Male USB C to Female USB A USB Adapter, 500mm
- Infineon CYUSB3304-68LTXC 4-Channel 3.3 V, 68-Pin QFN
- StarTech.com 4 Port USB 3.0 USB C Hub 50x13.5x20mm
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm