- RS Stock No.:
- 111-5925
- Mfr. Part No.:
- FT2232H-56Q-TRAY
- Brand:
- FTDI Chip
69 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.09
(exc. GST)
$8.90
(inc. GST)
Units | Per unit |
1 - 9 | $8.09 |
10 - 49 | $7.93 |
50 - 99 | $7.78 |
100 - 249 | $7.63 |
250 + | $7.48 |
- RS Stock No.:
- 111-5925
- Mfr. Part No.:
- FT2232H-56Q-TRAY
- Brand:
- FTDI Chip
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, FTDI Chip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 30Mbps |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.8 V, 3.3 V |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 56 |
Dimensions | 8 x 8 x 0.9mm |
Height | 0.9mm |
Length | 8mm |
Maximum Operating Temperature | +85 °C |
Width | 8mm |
Minimum Operating Temperature | -40 °C |
Related links
- FTDI Chip Mini-Module Evaluation Kit FT2232H-56Q MINI MDL
- RS PRO USB 2.0 USB Extension Cable 250mm
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- RS PRO USB 2.0 USB Extension Cable 1m
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- StarTech.com 4 Port USB 3.0 USB C Hub 50x13.5x20mm
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm