- RS Stock No.:
- 111-5582
- Mfr. Part No.:
- USB2512B-I/M2
- Brand:
- Microchip
475 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.414
(exc. GST)
$4.855
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $4.414 | $22.07 |
125 - 240 | $4.31 | $21.55 |
245 + | $4.246 | $21.23 |
*price indicative |
- RS Stock No.:
- 111-5582
- Mfr. Part No.:
- USB2512B-I/M2
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
USB251xB/USB251xBi USB 2.0 Hub Controllers
The Microchip USB251xB/USB251xBi family of devices are USB 2.0 Hub Controllers. These devices feature MultiTRAK™ technology that incorporates a dedicated Transaction Translator (TT) per port to maintain consistent Full-Speed data throughput regardless of the number of active downstream connections.
USB251xB/USB251xBi devices are fully customisable, helping to simplify PCB layout. PortMap, PortSwap and PHYBoost features all contribute to the flexibility of these devices.
Hi-Speed (480 Mbps), Full-Speed (12 Mbps) and Low-Speed (1.5 Mbps) USB communications and USB Battery Charging (Rev. 1.1) are supported on all downstream ports.
USB251xB/USB251xBi devices are fully customisable, helping to simplify PCB layout. PortMap, PortSwap and PHYBoost features all contribute to the flexibility of these devices.
Hi-Speed (480 Mbps), Full-Speed (12 Mbps) and Low-Speed (1.5 Mbps) USB communications and USB Battery Charging (Rev. 1.1) are supported on all downstream ports.
Features
High performance, low-power, small footprint Hub Controller IC
Fully compliant with the USB 2.0 Specification
Supports the USB Battery Charging specification Rev. 1.1 for Charging Downstream Ports (CDP)
Available with 2, 3 or 4 downstream ports
MultiTRAK™ - Provides one high-performance transaction translator per port
PortMap – Flexible port mapping and disable sequencing
PortSwap – Programmable USB differential-pair pin locations to align USB signal lines directly to connectors
PHYBoost - Programmable USB signal drive strength for recovering signal integrity
Full power management with individual or ganged power control of each downstream port
Drop-in replacement for USB251x/USB251xA devices
Fully compliant with the USB 2.0 Specification
Supports the USB Battery Charging specification Rev. 1.1 for Charging Downstream Ports (CDP)
Available with 2, 3 or 4 downstream ports
MultiTRAK™ - Provides one high-performance transaction translator per port
PortMap – Flexible port mapping and disable sequencing
PortSwap – Programmable USB differential-pair pin locations to align USB signal lines directly to connectors
PHYBoost - Programmable USB signal drive strength for recovering signal integrity
Full power management with individual or ganged power control of each downstream port
Drop-in replacement for USB251x/USB251xA devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
USB (Universal Serial Bus) - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 2 |
IC Type | Controller IC |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3 to 3.6 V |
Mounting Type | Surface Mount |
Package Type | SQFN |
Pin Count | 36 |
Dimensions | 6 x 6 x 0.9mm |
Height | 0.9mm |
Length | 6mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 6.1mm |
Related links
- RS PRO USB 2.0 USB Extension Cable 250mm
- RS PRO USB 2.0 USB Extension Cable 1.8m
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- RS PRO USB 2.0 USB Extension Cable 1m
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- StarTech.com 4 Port USB 3.0 USB C Hub 50x13.5x20mm
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm