- RS Stock No.:
- 614-6411
- Mfr. Part No.:
- 55917-601LF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 614-6411
- Mfr. Part No.:
- 55917-601LF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB Power 90° Receptacle
Standard through hole configuration
Power USB
The USB + Power connector is an interconnect system developed to meet the power requirements of devices using Universal Serial Bus and combine all personal computing interface ports into one connector. This is a plug-and-play connector which allows hot plugging capability and can handle data rates up to 480Mbps
System flexibility: the design allows use of USB+Power cable or standard USB A cable for low power applications
Back shield for better EMI
Hot plugging capability
2x4 design delivers additional 3 amps to your USB device
Back shield for better EMI
Hot plugging capability
2x4 design delivers additional 3 amps to your USB device
Specifications
Attribute | Value |
---|---|
Gender | Female to Female |
USB Type | A |
Mounting Type | Through Hole |
Termination Method | Solder |
Body Orientation | Right Angle |
Number of Ports | 2 |
Current Rating | 3.0A |
Voltage Rating | 24 V |
Contact Material | Copper Alloy |